
80NH00M | |
|---|---|
DigiKey Part Number | 80NH00M-ND |
Manufacturer | |
Manufacturer Product Number | 80NH00M |
Description | FUSE SQUARE 80A 500VAC/250VDC |
Customer Reference | |
Detailed Description | 80A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA AC, 50kA DC |
Current Rating (Amps) 80A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.126" L x 1.181" W x 1.969" H (54.00mm x 30.00mm x 50.00mm) |
Voltage Rating - DC 250 VDC |

