
80K07CR | |
|---|---|
DigiKey Part Number | 80K07CR-ND |
Manufacturer | |
Manufacturer Product Number | 80K07CR |
Description | FUSE CARTRIDGE 80A 600VAC/250VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.866" Dia x 2.205" L (22.00mm x 56.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £165.08650 | £3,301.73 |
| Unit Price without VAT: | £165.08650 |
|---|---|
| Unit Price with VAT: | £198.10380 |

