
80G-1/2 | |
|---|---|
DigiKey Part Number | 80G-1/2-ND |
Manufacturer | |
Manufacturer Product Number | 80G-1/2 |
Description | FUSE CARTRIDGE 500MA 160VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 500mA 160 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 160 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.280" Dia x 2.685" L (7.11mm x 68.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £213.04400 | £1,065.22 |
| Unit Price without VAT: | £213.04400 |
|---|---|
| Unit Price with VAT: | £255.65280 |

