Image for 80D125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80D125

DigiKey Part Number
80D125-ND
Manufacturer
Manufacturer Product Number
80D125
Description
FUSE CRTRDG 80A 500VAC FUSE LINK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
80A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Packaging
Bulk
Class
D
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Fuse Link
Fuse Type
Cartridge
Size / Dimension
1.299" Dia x 2.205" L (33.00mm x 56.00mm)
Current Rating (Amps)
80A
Melting I²t
19000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£152.67600£1,526.76
Manufacturers Standard Package
Unit Price without VAT:£152.67600
Unit Price with VAT:£183.21120