
7DAFN-25A | |
|---|---|
DigiKey Part Number | 2041-7DAFN-25A-ND |
Manufacturer | |
Manufacturer Product Number | 7DAFN-25A |
Description | 3/7.2 KV 25A IEC FUSE T402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 A 7.2 kV Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Fuse Type |
Series | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - AC 7.2 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,075.29000 | £1,075.29 |
| Unit Price without VAT: | £1,075.29000 |
|---|---|
| Unit Price with VAT: | £1,290.34800 |

