
7BCLS-3R | |
|---|---|
DigiKey Part Number | 7BCLS-3R-ND |
Manufacturer | |
Manufacturer Product Number | 7BCLS-3R |
Description | FUSE CARTRIDGE 100A 7.2KVAC BOLT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100A 7.2 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,686.97000 | £1,686.97 |
| Unit Price without VAT: | £1,686.97000 |
|---|---|
| Unit Price with VAT: | £2,024.36400 |

