
7ACLS-9R | |
|---|---|
DigiKey Part Number | 7ACLS-9R-ND |
Manufacturer | |
Manufacturer Product Number | 7ACLS-9R |
Description | FUSE CARTRIDGE 200A 7.2KVAC |
Customer Reference | |
Detailed Description | 200A 7.2 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.800" L (76.20mm x 401.32mm) |

