
7A-7 | |
|---|---|
DigiKey Part Number | 7A-7-ND |
Manufacturer | |
Manufacturer Product Number | 7A-7 |
Description | FUSE CARTRIDGE 7A CYLINDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7A Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylinder, Threaded | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £309.01500 | £3,090.15 |
| Unit Price without VAT: | £309.01500 |
|---|---|
| Unit Price with VAT: | £370.81800 |

