
74A-1-1/4 | |
|---|---|
DigiKey Part Number | 74A-1-1/4-ND |
Manufacturer | |
Manufacturer Product Number | 74A-1-1/4 |
Description | FUSE CARTRIDGE 1.25A 60VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.25A 60 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.281" Dia x 1.250" L (7.14mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £202.04200 | £1,010.21 |
| Unit Price without VAT: | £202.04200 |
|---|---|
| Unit Price with VAT: | £242.45040 |

