
72DBA2-30E | |
|---|---|
DigiKey Part Number | 2041-72DBA2-30E-ND |
Manufacturer | |
Manufacturer Product Number | 72DBA2-30E |
Description | 72.5KV, DBA-2, 30E, 1BAR EXPL FU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30A 69 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 69 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15,764.49000 | £15,764.49 |
| Unit Price without VAT: | £15,764.49000 |
|---|---|
| Unit Price with VAT: | £18,917.38800 |

