
72DBA2-200E | |
|---|---|
DigiKey Part Number | 2041-72DBA2-200E-ND |
Manufacturer | |
Manufacturer Product Number | 72DBA2-200E |
Description | TYPE DBA, 200 AMP, 72 MAX KV, SP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200A 72 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 72 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,886.75000 | £6,886.75 |
| Unit Price without VAT: | £6,886.75000 |
|---|---|
| Unit Price with VAT: | £8,264.10000 |

