
72B-DUMMY | |
|---|---|
DigiKey Part Number | 72B-DUMMY-ND |
Manufacturer | |
Manufacturer Product Number | 72B-DUMMY |
Description | FUSE CRTRDGE DUMMY 125VAC/300VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 125 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 125 VAC |
Series | Voltage Rating - DC 300 VDC |
Packaging Bulk | Approval Agency UL |
Part Status Active | Package / Case Cylindrical, Alarm Indicating, Dummy |
Mounting Type Requires Holder | Size / Dimension 0.280" Dia x 1.866" L (7.10mm x 47.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £36.38800 | £181.94 |
| Unit Price without VAT: | £36.38800 |
|---|---|
| Unit Price with VAT: | £43.66560 |

