
710MMT | |
|---|---|
DigiKey Part Number | 710MMT-ND |
Manufacturer | |
Manufacturer Product Number | 710MMT |
Description | FUSE CRTRDGE 710A 690VAC/500VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 710A 690 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 710A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.449" L x 1.500" W x 3.268" H (113.00mm x 38.00mm x 83.00mm) | |
Melting I²t | 78000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,059.38000 | £1,059.38 |
| Unit Price without VAT: | £1,059.38000 |
|---|---|
| Unit Price with VAT: | £1,271.25600 |

