Image for 70N-10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70N-10A

DigiKey Part Number
70N-10A-ND
Manufacturer
Manufacturer Product Number
70N-10A
Description
FUSE CARTRIDGE 10A 125VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10A 125 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
300 VDC
Series
Applications
Telecom
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
1kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Alarm Indicating
Current Rating (Amps)
10A
Size / Dimension
0.280" Dia x 1.866" L (7.10mm x 47.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£53.57800£267.89
Manufacturers Standard Package
Unit Price without VAT:£53.57800
Unit Price with VAT:£64.29360