
70LEB | |
|---|---|
DigiKey Part Number | 70LEB-ND |
Manufacturer | |
Manufacturer Product Number | 70LEB |
Description | FUSE BRD MNT 130VAC/VDC CYL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 VAC 130 VDC Fuse Board Mount Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Board Mount | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 130 VAC | |
Voltage Rating - DC | 130 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £105.38100 | £1,053.81 |
| Unit Price without VAT: | £105.38100 |
|---|---|
| Unit Price with VAT: | £126.45720 |

