Image for 70G-1/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70G-1/2A

DigiKey Part Number
70G-1/2A-ND
Manufacturer
Manufacturer Product Number
70G-1/2A
Description
FUSE CRTRDGE 500MA 125VAC/300VDC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
500mA 125 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
300 VDC
Series
Applications
Telecom
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
1kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Alarm Indicating
Current Rating (Amps)
500mA
Size / Dimension
0.280" Dia x 1.866" L (7.10mm x 47.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£51.68600£258.43
Manufacturers Standard Package
Unit Price without VAT:£51.68600
Unit Price with VAT:£62.02320