
70E-18/100A | |
|---|---|
DigiKey Part Number | 70E-18/100A-ND |
Manufacturer | |
Manufacturer Product Number | 70E-18/100A |
Description | FUSE CRTRDGE 180MA 125VAC/300VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 180mA 125 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 180mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £61.39000 | £306.95 |
| Unit Price without VAT: | £61.39000 |
|---|---|
| Unit Price with VAT: | £73.66800 |

