
7.2WKMSJ355 | |
|---|---|
DigiKey Part Number | 7.2WKMSJ355-ND |
Manufacturer | |
Manufacturer Product Number | 7.2WKMSJ355 |
Description | FUSE CART 355A 7.2KVAC FUSE LINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 355A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 355A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63kA |
Part Status Active | Package / Case Fuse Link |
Mounting Type Requires Holder | Size / Dimension 2.992" Dia x 17.402" L (76.00mm x 442.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,023.22000 | £4,023.22 |
| Unit Price without VAT: | £4,023.22000 |
|---|---|
| Unit Price with VAT: | £4,827.86400 |

