
7.2WKMSJ200 | |
|---|---|
DigiKey Part Number | 7.2WKMSJ200-ND |
Manufacturer | |
Manufacturer Product Number | 7.2WKMSJ200 |
Description | FUSE CARTRIDGE 200A 7.2KVAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200A 7.2 kVAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Packaging Bulk | Response Time Medium Blow |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Size / Dimension 2.992" Dia x 17.402" L (76.00mm x 442.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,128.71000 | £3,128.71 |
| Unit Price without VAT: | £3,128.71000 |
|---|---|
| Unit Price with VAT: | £3,754.45200 |

