
7.2WFNHA125 | |
|---|---|
DigiKey Part Number | 2041-7.2WFNHA125-ND |
Manufacturer | |
Manufacturer Product Number | 7.2WFNHA125 |
Description | 7.2KV 125A MOTOR START FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Motor Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.992" Dia x 15.866" L (76.00mm x 403.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,487.27333 | £4,461.82 |
| Unit Price without VAT: | £1,487.27333 |
|---|---|
| Unit Price with VAT: | £1,784.72800 |

