Image for 7.2WFMSJ100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.2WFMSJ100

DigiKey Part Number
7.2WFMSJ100-ND
Manufacturer
Manufacturer Product Number
7.2WFMSJ100
Description
FUSE CART 100A 7.2KVAC FUSE LINK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100A 7.2 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
7.2 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
63kA
Package / Case
Fuse Link
Size / Dimension
2.992" Dia x 17.402" L (76.00mm x 442.00mm)
Melting I²t
9800.0
DC Cold Resistance
5.33 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,351.58000£2,351.58
Manufacturers Standard Package
Unit Price without VAT:£2,351.58000
Unit Price with VAT:£2,821.89600