Image for 7.2TFLSJ160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.2TFLSJ160

DigiKey Part Number
7.2TFLSJ160-ND
Manufacturer
Manufacturer Product Number
7.2TFLSJ160
Description
FUSE CART 160A 7.2KVAC FUSE LINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160A 7.2 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Class
T
Manufacturer
Eaton - Bussmann Electrical Division
Approval Agency
VDE
Packaging
Bulk
Breaking Capacity @ Rated Voltage
40kA
Part Status
Active
Package / Case
Fuse Link
Mounting Type
Requires Holder
Size / Dimension
2.992" Dia x 11.500" L (76.00mm x 292.00mm)
Fuse Type
Cartridge
Melting I²t
30000.0
Current Rating (Amps)
160A
DC Cold Resistance
2.73 mOhms
Voltage Rating - AC
7.2 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,875.94000£1,875.94
Manufacturers Standard Package
Unit Price without VAT:£1,875.94000
Unit Price with VAT:£2,251.12800