
7.2TDLSJ40 | |
|---|---|
DigiKey Part Number | 7.2TDLSJ40-ND |
Manufacturer | |
Manufacturer Product Number | 7.2TDLSJ40 |
Description | FUSE CART 40A 7.2KVAC FUSE LINK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Class T |
Manufacturer Eaton - Bussmann Electrical Division | Approval Agency VDE |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40kA |
Part Status Active | Package / Case Fuse Link |
Mounting Type Requires Holder | Size / Dimension 2.008" Dia x 11.496" L (50.80mm x 292.00mm) |
Fuse Type Cartridge | Melting I²t 2000.0 |
Current Rating (Amps) 40A | DC Cold Resistance 16 mOhms |
Voltage Rating - AC 7.2 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,073.70000 | £1,073.70 |
| Unit Price without VAT: | £1,073.70000 |
|---|---|
| Unit Price with VAT: | £1,288.44000 |

