
7.2TDLSJ31.5 | |
|---|---|
DigiKey Part Number | 7.2TDLSJ31.5-ND |
Manufacturer | |
Manufacturer Product Number | 7.2TDLSJ31.5 |
Description | FUSE CART 31.5A 7.2KVAC FUSELINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 31.5A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 31.5A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | T | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 40kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.008" Dia x 11.496" L (50.80mm x 292.00mm) | |
Melting I²t | 890.0 | |
DC Cold Resistance | 26 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,059.02000 | £1,059.02 |
| Unit Price without VAT: | £1,059.02000 |
|---|---|
| Unit Price with VAT: | £1,270.82400 |

