
7.2TDLSJ16 | |
|---|---|
DigiKey Part Number | 7.2TDLSJ16-ND |
Manufacturer | |
Manufacturer Product Number | 7.2TDLSJ16 |
Description | FUSE CART 16A 7.2KVAC FUSE LINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | T | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 40kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.008" Dia x 11.496" L (50.80mm x 292.00mm) | |
Melting I²t | 550.0 | |
DC Cold Resistance | 65.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £895.52000 | £895.52 |
| Unit Price without VAT: | £895.52000 |
|---|---|
| Unit Price with VAT: | £1,074.62400 |

