
7.2OHGMA160 | |
|---|---|
DigiKey Part Number | 7.2OHGMA160-ND |
Manufacturer | |
Manufacturer Product Number | 7.2OHGMA160 |
Description | FUSE CART 160A 7.2KVAC FUSE LINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160A 7.2 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 45kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £967.03667 | £2,901.11 |
| Unit Price without VAT: | £967.03667 |
|---|---|
| Unit Price with VAT: | £1,160.44400 |

