
7.2BFGHF100 | |
|---|---|
DigiKey Part Number | 7.2BFGHF100-ND |
Manufacturer | |
Manufacturer Product Number | 7.2BFGHF100 |
Description | FUSE CARTRIDGE 100A 7.2KVAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100A 7.2 kVAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Melting I²t 190000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,904.05000 | £1,904.05 |
| Unit Price without VAT: | £1,904.05000 |
|---|---|
| Unit Price with VAT: | £2,284.86000 |

