
6NHG000B-400 | |
|---|---|
DigiKey Part Number | 6NHG000B-400-ND |
Manufacturer | |
Manufacturer Product Number | 6NHG000B-400 |
Description | FUSE SQUARE 6A 400VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 400 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 400 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 14.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £71.66667 | £215.00 |
| Unit Price without VAT: | £71.66667 |
|---|---|
| Unit Price with VAT: | £86.00000 |

