
6GD27 | |
|---|---|
cms-digikey-product-number | 6GD27-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 6GD27 |
cms-description | GAUGE PIECE D2 6A 500V FOR E27 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Gauge Ring, Green D, D0 Fuse Link |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gauge Ring, Green | |
For Use With/Related Products | D, D0 Fuse Link |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | £15.82120 | £395.53 |
| Unit Price without VAT: | £15.82120 |
|---|---|
| Unit Price with VAT: | £18.98544 |

