6A 690 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6FC

DigiKey Part Number
6FC-ND
Manufacturer
Manufacturer Product Number
6FC
Description
FUSE CARTRIDGE 6A 660VDC CYLINDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6A 690 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
Semiconductors
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.343" Dia x 2.157" L (8.70mm x 54.80mm)
Melting I²t
1.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.48000£78.48
Manufacturers Standard Package
Unit Price without VAT:£78.48000
Unit Price with VAT:£94.17600