
6DSL-F5000 | |
|---|---|
DigiKey Part Number | 2041-6DSL-F5000-ND |
Manufacturer | |
Manufacturer Product Number | 6DSL-F5000 |
Description | 600V, DSL, 5000A, CUR LIM TRUCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5kA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12,976.23000 | £12,976.23 |
| Unit Price without VAT: | £12,976.23000 |
|---|---|
| Unit Price with VAT: | £15,571.47600 |

