
6DSL-D3000 | |
|---|---|
DigiKey Part Number | 2041-6DSL-D3000-ND |
Manufacturer | |
Manufacturer Product Number | 6DSL-D3000 |
Description | 600V, DSL,3000A, CURRENT LIMITIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3kA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8,682.29000 | £8,682.29 |
| Unit Price without VAT: | £8,682.29000 |
|---|---|
| Unit Price with VAT: | £10,418.74800 |

