
6DSL-A150 | |
|---|---|
DigiKey Part Number | 2041-6DSL-A150-ND |
Manufacturer | |
Manufacturer Product Number | 6DSL-A150 |
Description | 600V, DSL, 150A, CURRENT LIMITIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £4,103.06680 | £102,576.67 |
| Unit Price without VAT: | £4,103.06680 |
|---|---|
| Unit Price with VAT: | £4,923.68016 |

