
6CIF21 | |
|---|---|
DigiKey Part Number | 6CIF21-ND |
Manufacturer | |
Manufacturer Product Number | 6CIF21 |
Description | FUSE CARTRIDGE 6A 600VAC/250VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 6A | Size / Dimension 0.543" Dia x 1.398" L (13.80mm x 35.50mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £146.23200 | £2,924.64 |
| Unit Price without VAT: | £146.23200 |
|---|---|
| Unit Price with VAT: | £175.47840 |

