
6CIF06 | |
|---|---|
DigiKey Part Number | 6CIF06-ND |
Manufacturer | |
Manufacturer Product Number | 6CIF06 |
Description | FUSE CARTRIDGE 6A 600VAC/250VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 6CIF06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.543" Dia x 1.398" L (13.80mm x 35.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £49.01800 | £980.36 |
| Unit Price without VAT: | £49.01800 |
|---|---|
| Unit Price with VAT: | £58.82160 |

