Image for 64300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64300

DigiKey Part Number
64300-ND
Manufacturer
Manufacturer Product Number
64300
Description
FUSE CARTRIDGE 300A 600VAC BLADE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
-
Features
-
Class
J
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
2.000" Dia x 3.380" L (50.80mm x 85.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£918.90000£918.90
Manufacturers Standard Package
Unit Price without VAT:£918.90000
Unit Price with VAT:£1,102.68000