
63NZ02 | |
|---|---|
DigiKey Part Number | 63NZ02-ND |
Manufacturer | |
Manufacturer Product Number | 63NZ02 |
Description | FUSE CRTRDG 63A 400VAC FUSE LINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | D0 | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 0.591" Dia x 1.417" L (15.00mm x 36.00mm) | |
Melting I²t | 12300.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £30.27600 | £302.76 |
| Unit Price without VAT: | £30.27600 |
|---|---|
| Unit Price with VAT: | £36.33120 |

