
63NHM00B-690 | |
|---|---|
DigiKey Part Number | 63NHM00B-690-ND |
Manufacturer | |
Manufacturer Product Number | 63NHM00B-690 |
Description | FUSE SQUARE 63A 690VAC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Motor Protection |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 63A | Melting I²t 16000.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £122.88667 | £368.66 |
| Unit Price without VAT: | £122.88667 |
|---|---|
| Unit Price with VAT: | £147.46400 |

