Image for 63NHG01BI-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63NHG01BI-400

DigiKey Part Number
63NHG01BI-400-ND
Manufacturer
Manufacturer Product Number
63NHG01BI-400
Description
FUSE SQUARE 63A 400VAC RECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63A 400 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Class
NH
Packaging
Bulk
Approval Agency
CE, VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
120kA
Mounting Type
Requires Holder
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
2.953" L x 1.181" W x 1.969" H (75.00mm x 30.00mm x 50.00mm)
Current Rating (Amps)
63A
Melting I²t
6600.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£113.86000£341.58
Manufacturers Standard Package
Unit Price without VAT:£113.86000
Unit Price with VAT:£136.63200