
63ENSF | |
|---|---|
DigiKey Part Number | 63ENSF-ND |
Manufacturer | |
Manufacturer Product Number | 63ENSF |
Description | FUSE 63AMP 550V HOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 415V 1 Circuit Cartridge Panel Mount |
Category | Current Rating (Amps) 63 A |
Mfr | For Use With/Related Products BS88 |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.689" Dia x 1.398" L (17.5mm x 35.5mm) | Orientation Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £397.44000 | £397.44 |
| Unit Price without VAT: | £397.44000 |
|---|---|
| Unit Price with VAT: | £476.92800 |

