Image for 63D33R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63D33R

DigiKey Part Number
63D33R-ND
Manufacturer
Manufacturer Product Number
63D33R
Description
FUSE CRTRDG 63A 500VAC FUSE LINK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
63A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Packaging
Bulk
Class
D
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Fuse Link
Fuse Type
Cartridge
Size / Dimension
1.063" Dia x 1.969" L (27.00mm x 50.00mm)
Current Rating (Amps)
63A
Melting I²t
12300.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£124.39160£3,109.79
Manufacturers Standard Package
Unit Price without VAT:£124.39160
Unit Price with VAT:£149.26992