
63A-DUMMY | |
|---|---|
cms-digikey-product-number | 63A-DUMMY-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 63A-DUMMY |
cms-description | FUSE DUMMY |
cms-standard-lead-time | 36 Weeks |
cms-customer-reference | |
cms-detailed-description | Fuse |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | £16.68330 | £1,668.33 |
| Unit Price without VAT: | £16.68330 |
|---|---|
| Unit Price with VAT: | £20.01996 |

