
630NHG4B-690 | |
|---|---|
DigiKey Part Number | 630NHG4B-690-ND |
Manufacturer | |
Manufacturer Product Number | 630NHG4B-690 |
Description | FUSE SQUARE 630A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630A 690 VAC Fuse Square Requires Holder |
Category | Applications Industrial, Motor Protection, Solar (Photovoltaic) |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Approval Agency CE, VDE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 630A | Size / Dimension 3.307" L x 3.425" W x 4.094" H (84.00mm x 87.00mm x 104.00mm) |
Voltage Rating - AC 690 VAC | Melting I²t 1730000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,901.24000 | £1,901.24 |
| Unit Price without VAT: | £1,901.24000 |
|---|---|
| Unit Price with VAT: | £2,281.48800 |

