
630FMM | |
|---|---|
DigiKey Part Number | 630FMM-ND |
Manufacturer | |
Manufacturer Product Number | 630FMM |
Description | FUSE CRTRDGE 630A 690VAC/500VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 630A 690 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 500 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.969" L x 1.500" W x 3.268" H (50.00mm x 38.00mm x 83.00mm) |
Current Rating (Amps) 630A | Melting I²t 45000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,135.34000 | £1,135.34 |
| Unit Price without VAT: | £1,135.34000 |
|---|---|
| Unit Price with VAT: | £1,362.40800 |

