
60CIK07 | |
|---|---|
DigiKey Part Number | 60CIK07-ND |
Manufacturer | |
Manufacturer Product Number | 60CIK07 |
Description | FUSE CRTRDGE 60A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 2.283" L (27.00mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £267.26650 | £5,345.33 |
| Unit Price without VAT: | £267.26650 |
|---|---|
| Unit Price with VAT: | £320.71980 |

