
5RBA4-PNM | |
|---|---|
DigiKey Part Number | 2041-5RBA4-PNM-ND |
Manufacturer | |
Manufacturer Product Number | 5RBA4-PNM |
Description | 5.5KV, RBA-400, PORC NONDISCT MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.169" Dia x 20.000" L (55.10mm x 508.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,788.10000 | £1,788.10 |
| Unit Price without VAT: | £1,788.10000 |
|---|---|
| Unit Price with VAT: | £2,145.72000 |

