
5NCLPT-.5E | |
|---|---|
DigiKey Part Number | 2041-5NCLPT-.5E-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-.5E |
Description | CUR LIM FUSE, 5.5KV, .5E, 1BAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.8 kVAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | Slow Blow | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Fuse Link | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £481.08800 | £2,405.44 |
| Unit Price without VAT: | £481.08800 |
|---|---|
| Unit Price with VAT: | £577.30560 |

