
5NCLPT-5E-A | |
|---|---|
DigiKey Part Number | 5NCLPT-5E-A-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-5E-A |
Description | FUSE NCLPT-A 5.5KV 5E |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 4.8 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 63kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £307.79000 | £307.79 |
| Unit Price without VAT: | £307.79000 |
|---|---|
| Unit Price with VAT: | £369.34800 |

