
5NCLPT-.5E-A | |
|---|---|
DigiKey Part Number | 5NCLPT-.5E-A-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-.5E-A |
Description | FUSE NCLPT-A 5.5KV 0.5E-A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500mA 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 5.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.614" Dia x 9.488" L (41.00mm x 241.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £310.66000 | £310.66 |
| Unit Price without VAT: | £310.66000 |
|---|---|
| Unit Price with VAT: | £372.79200 |

