
5MCLS-24R-B | |
|---|---|
DigiKey Part Number | 5MCLS-24R-B-ND |
Manufacturer | |
Manufacturer Product Number | 5MCLS-24R-B |
Description | FUSE CARTRIDGE 450A 4.8KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450A 4.8 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 450A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 4.8 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,744.33000 | £6,744.33 |
| Unit Price without VAT: | £6,744.33000 |
|---|---|
| Unit Price with VAT: | £8,093.19600 |

